AT-C-26-4/4/W-10 | ||
---|---|---|
DigiKey Part Number | A1441R-10C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-4/4/W-10 | |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.56600 | ¥215.66 |
25 | ¥20.42800 | ¥510.70 |
50 | ¥19.95360 | ¥997.68 |
100 | ¥19.00380 | ¥1,900.38 |
250 | ¥16.62852 | ¥4,157.13 |
500 | ¥16.15336 | ¥8,076.68 |
1,000 | ¥13.77791 | ¥13,777.91 |
2,500 | ¥12.82770 | ¥32,069.25 |