AGP09G-NEW-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGP 09 G-NEW

DigiKey Part Number
AE11009-ND
Manufacturer
Manufacturer Product Number
AGP 09 G-NEW
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
AGP 09 G-NEW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,108
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.63000¥7.63
10¥6.48900¥64.89
25¥6.08560¥152.14
50¥5.79260¥289.63
100¥5.51640¥551.64
250¥5.17000¥1,292.50
500¥4.92306¥2,461.53
1,000¥4.68798¥4,687.98
2,500¥4.39450¥10,986.25
Manufacturers Standard Package