A-USB31C-40C-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB31C-40C-050

DigiKey Part Number
123-A-USB31C-40C-050-ND
Manufacturer
Manufacturer Product Number
A-USB31C-40C-050
Description
USB4 GEN 3X2 500MM BK TYPE-C M/M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Black, Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.17000¥237.17
10¥201.55200¥2,015.52
25¥188.93560¥4,723.39
50¥179.92240¥8,996.12
200¥163.17135¥32,634.27
400¥155.39410¥62,157.64
Manufacturers Standard Package