A-TB500-OQ10CH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Phoenix Contact
In Stock: 524
Unit Price: ¥31.67000
Datasheet

Similar


Phoenix Contact
In Stock: 686
Unit Price: ¥30.27000
Datasheet

Similar


Phoenix Contact
In Stock: 165
Unit Price: ¥30.60000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥25.40540
Datasheet

Similar


Phoenix Contact
In Stock: 114
Unit Price: ¥16.79000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥10.75030
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥10.68330
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥5.00195
Datasheet

Similar


On Shore Technology Inc.
In Stock: 81
Unit Price: ¥13.56000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥4.95326
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-OQ10CH

DigiKey Part Number
A-TB500-OQ10CH-ND
Manufacturer
Manufacturer Product Number
A-TB500-OQ10CH
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-OQ10CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.335" (8.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.28331¥6,566.62