Similar
Similar
Similar
Similar
Similar

1923830 | |
|---|---|
DigiKey Part Number | 1923830-ND |
Manufacturer | |
Manufacturer Product Number | 1923830 |
Description | TERM BLOCK HDR 10POS 5MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1923830 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Last Time Buy | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14121016002000 | HARTING | 0 | 14121016002000-ND | ¥34.45280 | Similar |
| 14121017002000 | HARTING | 0 | 14121017002000-ND | ¥34.45280 | Similar |
| OSTOQ105351 | On Shore Technology Inc. | 0 | OSTOQ105351-ND | ¥5.00232 | Similar |
| OSTOQ105451 | On Shore Technology Inc. | 3,567 | ED2827-ND | ¥13.89000 | Similar |
| OSTOQ107051 | On Shore Technology Inc. | 0 | OSTOQ107051-ND | ¥5.97854 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥28.05340 | ¥1,402.67 |





















