
AK4498EXVQ | |
|---|---|
DigiKey Part Number | 974-AK4498EXVQTR-ND - Tape & Reel (TR) 974-AK4498EXVQCT-ND - Cut Tape (CT) 974-AK4498EXVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4498EXVQ |
Description | PREMIUM DAC 2CH 1536KHZ DSD1024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC DSD, PCM 64-HTQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo DAC | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.7V ~ 1.98V, 4.75V ~ 3.6V, 5.25V ~ 1.98V, 1.7V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.54000 | ¥329.54 |
| 10 | ¥268.69900 | ¥2,686.99 |
| 25 | ¥253.50840 | ¥6,337.71 |
| 100 | ¥236.81070 | ¥23,681.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥228.85388 | ¥57,213.47 |



