LCC600-12U-9P | |
---|---|
DigiKey Part Number | 454-1690-ND |
Manufacturer | |
Manufacturer Product Number | LCC600-12U-9P |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LCC600-12U-9P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | |
Approval Agency | CB, CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,658.84000 | ¥2,658.84 |
5 | ¥2,575.74800 | ¥12,878.74 |
24 | ¥2,492.65542 | ¥59,823.73 |