TPX00098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX00098

DigiKey Part Number
1050-TPX00098-ND
Manufacturer
Manufacturer Product Number
TPX00098
Description
WISGATE EDGE LITE2 - EU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.11 b/g/n, EDGE, GSM, LTE, WCDMA Gateway EMEA Ethernet, RJ-45, USB, WiFi
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 b/g/n, EDGE, GSM, LTE, WCDMA
Frequency
EU868
Applications
General Purpose, LTE
Interface
Ethernet, RJ-45, USB, WiFi
Sensitivity
-139dBm
Power - Output
27dBm
Data Rate (Max)
-
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,031.39000¥2,031.39
Manufacturers Standard Package