802.11 b/g/n, LoRaWAN, LTE Gateway LoRa, LTE, RJ45, USB-C, Wi-Fi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX00100

DigiKey Part Number
1050-TPX00100-ND
Manufacturer
Manufacturer Product Number
TPX00100
Description
WISGATE EDGE LITE2 - ANZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2G 802.11 b/g/n, LoRaWAN, LTE Gateway LoRa, LTE, RJ45, USB-C, Wi-Fi
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
AS923, AU915
Manufacturer
Arduino
Applications
General Purpose, LTE
Series
Interface
LoRa, LTE, RJ45, USB-C, Wi-Fi
Packaging
Bulk
Sensitivity
-139dBm
Part Status
Active
Power - Output
27dBm
Function
Gateway
Voltage - Supply
12VDC
Modulation or Protocol
802.11 b/g/n, LoRaWAN, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,893.77000¥1,893.77
Manufacturers Standard Package