802.11 b/g/n, LoRaWAN, LTE Gateway Ethernet, RJ45, WiFi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11 b/g/n, LoRaWAN, LTE Gateway Ethernet, RJ45, WiFi
TPX00097

TPX00097

DigiKey Part Number
1050-TPX00097-ND
Manufacturer
Manufacturer Product Number
TPX00097
Description
WISGATE EDGE PRO - USA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.11 b/g/n, LoRaWAN, LTE Gateway Ethernet, RJ45, WiFi
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Arduino
Applications
General Purpose, LTE
Series
Interface
Ethernet, RJ45, WiFi
Packaging
Bulk
Sensitivity
-139dBm
Part Status
Active
Power - Output
27dBm
Function
Gateway
Features
IP67
Modulation or Protocol
802.11 b/g/n, LoRaWAN, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,953.58000¥4,953.58
10¥4,914.85100¥49,148.51
Manufacturers Standard Package