New Product
ABX00110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABX00110

DigiKey Part Number
1050-ABX00110-ND
Manufacturer
Manufacturer Product Number
ABX00110
Description
MODULINO BUTTONS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
STM32C011F4 Button Human Interface Modulino® Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
-
Packaging
Bulk
Part Status
Active
Platform
Modulino®
Type
Human Interface
Function
Button
Utilized IC / Part
STM32C011F4
Contents
Board(s), Cable(s)
Suggested Programming Environment
Arduino
Interconnect System
Qwiic
Note
-
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.10000¥63.10
10¥61.85600¥618.56
25¥60.78040¥1,519.51
50¥59.12660¥2,956.33
100¥56.48040¥5,648.04
250¥53.91720¥13,479.30
500¥52.51138¥26,255.69
Manufacturers Standard Package