New Product
ABX00101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABX00101

DigiKey Part Number
1050-ABX00101-ND
Manufacturer
Manufacturer Product Number
ABX00101
Description
MODULINO MOVEMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LSM6DSOX Accelerometer, Gyroscope Sensor Modulino® Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
-
Packaging
Bulk
Part Status
Active
Platform
Modulino®
Type
Sensor
Function
Accelerometer, Gyroscope
Utilized IC / Part
LSM6DSOX
Contents
Board(s), Cable(s)
Suggested Programming Environment
Arduino
Interconnect System
Qwiic
Note
-
Primary Attributes
(±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps
Secondary Attributes
I2C/SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.91000¥97.91
10¥95.92600¥959.26
25¥94.27160¥2,356.79
50¥91.79100¥4,589.55
100¥87.65620¥8,765.62
250¥83.68724¥20,921.81
500¥81.45464¥40,727.32
Manufacturers Standard Package