
ABX00070 | |
|---|---|
DigiKey Part Number | 1050-ABX00070-ND |
Manufacturer | |
Manufacturer Product Number | ABX00070 |
Description | ARDUINO NANO 33 BLE SENSE W/ HDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano 33 BLE Sense Rev2 with Headers (ABX00070) is an evaluation platform featuring the ARM® Cortex®-M4F MCU. This board integrates the NINA-B306 module and nRF52840 IC, offering reliable Bluetooth 5 BLE connectivity. It operates at a logic level voltage of 3.3V and features a temperature/humidity sensor, digital proximity sensor, ambient light, RGB and gesture sensor. The board is compatible with the Arduino IDE, making it ideal for developing and prototyping embedded applications. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | NINA-B306, nRF52840 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.30000 | ¥328.30 |
| 10 | ¥321.76500 | ¥3,217.65 |
| 25 | ¥316.14120 | ¥7,903.53 |
| 50 | ¥307.78920 | ¥15,389.46 |
| 100 | ¥293.81460 | ¥29,381.46 |
| 250 | ¥291.13876 | ¥72,784.69 |











