
ABX00072 | |
|---|---|
DigiKey Part Number | 1050-ABX00072-ND |
Manufacturer | |
Manufacturer Product Number | ABX00072 |
Description | ARDUINO NANO 33 BLE REV2 WITH HE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano 33 BLE (ABX00072) is an advanced microcontroller platform featuring the powerful ARM® Cortex®-M4 processor with the nRF52840 MCU. This compact board supports Bluetooth BLE, UART, I2C and SPI connectivity, making it ideal for IoT applications. It includes multiple GPIOs with 14 digital, 8 analog, and PWM capabilities, and operates at a 3.3V logic level. The board is breadboard-friendly and contains an accelerometer, 3 axis gyroscope and 3 axis magnetometer, facilitating easy prototyping and integration. Compatible with the Arduino IDE and MicroPython, it offers seamless programming and development for embedded systems engineers. |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part nRF52840 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.31000 | ¥199.31 |
| 10 | ¥195.33700 | ¥1,953.37 |
| 25 | ¥191.94680 | ¥4,798.67 |
| 50 | ¥186.82080 | ¥9,341.04 |
| 100 | ¥178.38460 | ¥17,838.46 |
| 250 | ¥170.44560 | ¥42,611.40 |









