ABX00035 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Arduino
In Stock: 432
Unit Price: ¥328.30000
Datasheet
NINA-B306, nRF52840 Arduino Nano 33 BLE Sense with Headers NINA-B3, Maker ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NINA-B306, nRF52840 Arduino Nano 33 BLE Sense with Headers NINA-B3, Maker ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
ABX00035
ABX00035

ABX00035

DigiKey Part Number
1050-ABX00035-ND
Manufacturer
Manufacturer Product Number
ABX00035
Description
ARDUINO NANO 33 BLE SENSE W/ HDR
Customer Reference
Detailed Description
NINA-B306, nRF52840 Arduino Nano 33 BLE Sense with Headers NINA-B3, Maker ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
NINA-B306, nRF52840
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes