T0054462199N | ||
---|---|---|
DigiKey Part Number | T0054462199N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0054462199N | |
Description | KNIFE TIP CARTRIDGE RT7MS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife 45° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.087" (2.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRP, WMRP-MS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.12000 | ¥267.12 |