Soldering Tip Bevel 45° For WMRP, WMRP-MS, WXMP, WXMP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Bevel 45° For WMRP, WMRP-MS, WXMP, WXMP-MS
T0054460699N
T0054460699N

T0054460699N

DigiKey Part Number
T0054460699N-ND
Manufacturer
Manufacturer Product Number
T0054460699N
Description
TIP RT6 ROUND BEVEL 45 DEG 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For WMRP, WMRP-MS, WXMP, WXMP-MS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Apex Tool Group
Tip Shape
Bevel 45°
Series
Width
0.047" (1.19mm)
Packaging
Bulk
For Use With/Related Products
WMRP, WMRP-MS, WXMP, WXMP-MS
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.70000¥353.70
Manufacturers Standard Package