



T0054460299N | |
|---|---|
DigiKey Part Number | T0054460299N-ND |
Manufacturer | |
Manufacturer Product Number | T0054460299N |
Description | TIP RT2 POINT TIP 0.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WMRP, WMRP-MS, WXMP, WXMP-MS |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Conical |
Series | Diameter 0.031" (0.80mm) OD |
Packaging Bulk | For Use With/Related Products WMRP, WMRP-MS, WXMP, WXMP-MS |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.70000 | ¥353.70 |












