Soldering Tip Chisel For WMRP, WMRP-MS, WXMP, WXMP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Chisel For WMRP, WMRP-MS, WXMP, WXMP-MS
T0054460399N
T0054460399N

T0054460399N

DigiKey Part Number
T0054460399N-ND
Manufacturer
Manufacturer Product Number
T0054460399N
Description
TIP RT3 CHISEL TIP 1.3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WMRP, WMRP-MS, WXMP, WXMP-MS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.016" (0.40mm)
Series
Width
0.050" (1.28mm)
Packaging
Bulk
For Use With/Related Products
WMRP, WMRP-MS, WXMP, WXMP-MS
Part Status
Active
Base Product Number
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.70000¥353.70
Manufacturers Standard Package