



T0052920499N | |
|---|---|
DigiKey Part Number | T0052920499N-ND |
Manufacturer | |
Manufacturer Product Number | T0052920499N |
Description | SOLDERING IRON 55W 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 55W 12V |
Datasheet | Datasheet |
Category | Tip Type RTW3-MS |
Manufacturer Apex Tool Group | Workstand WDH51 |
Series | Power (Watts) 55W |
Packaging Box | Features ESD Safe |
Part Status Active | Voltage - Input 12V |
Type Iron | For Use With/Related Products WX1, WX2, WXA2, WXD2 |
Tip Temperature 200°F ~ 850°F (100°C ~ 450°C) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,334.94000 | ¥3,334.94 |









