Soldering Tip Chisel For WMRP, WMRP-MS, WXMP, WXMP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050100899

DigiKey Part Number
72-T0050100899-ND
Manufacturer
Manufacturer Product Number
T0050100899
Description
RTM 018 S MS TIP CHISEL 1.8X0.4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WMRP, WMRP-MS, WXMP, WXMP-MS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.016" (0.41mm)
Series
Width
0.071" (1.80mm)
Packaging
Bag
Length
0.709" (18.01mm)
Part Status
Active
For Use With/Related Products
WMRP, WMRP-MS, WXMP, WXMP-MS
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥431.82000¥431.82
Manufacturers Standard Package