
T0054461699N | |
|---|---|
DigiKey Part Number | T0054461699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054461699N |
Description | CHISEL CARTRIDGE RT3MS 1.3X0.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Width 0.051" (1.30mm) |
Packaging Bulk | Length 0.787" (20.00mm) |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.70000 | ¥353.70 |









