



T0052920399N | |
|---|---|
DigiKey Part Number | T0052920399N-ND |
Manufacturer | |
Manufacturer Product Number | T0052920399N |
Description | SOLDERING IRON 55W 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 55W 12V |
Datasheet | Datasheet |
Category | Workstand WDH50 |
Manufacturer Apex Tool Group | Power (Watts) 55W |
Series | Features ESD Safe |
Packaging Box | Voltage - Input 12V |
Part Status Active | For Use With/Related Products WX1, WX2, WXA2, WXD2 |
Type Iron | Base Product Number |
Tip Temperature 200°F ~ 850°F (100°C ~ 450°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,506.80000 | ¥2,506.80 |















