Tweezer Tip Chisel For WMRT, WMRT-MS, WXMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezer Tip Chisel For WMRT, WMRT-MS, WXMT
T0054465399N
T0054465399N

T0054465399N

DigiKey Part Number
T0054465399N-ND
Manufacturer
Manufacturer Product Number
T0054465399N
Description
TIP SET FOR WMRT 3.0 X 0.7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezer Tip Chisel For WMRT, WMRT-MS, WXMT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.039" (1.00mm)
Series
Width
0.118" (3.00mm)
Packaging
Box
For Use With/Related Products
WMRT, WMRT-MS, WXMT
Part Status
Active
Base Product Number
Tip Type
Tweezer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥835.42000¥835.42
Manufacturers Standard Package