Soldering Tip Chisel 45° For WMRT, WMRT-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054465799N

DigiKey Part Number
T0054465799N-ND
Manufacturer
Manufacturer Product Number
T0054465799N
Description
RTW 2MS SOLDERING TIP SET 0.7X0.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel 45° For WMRT, WMRT-MS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel 45°
Manufacturer
Apex Tool Group
Height
0.016" (0.40mm)
Packaging
Bulk
Diameter
0.028" (0.70mm)
Part Status
Active
For Use With/Related Products
WMRT, WMRT-MS
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥726.93000¥726.93
Manufacturers Standard Package