Tweezers, Desoldering 80W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers, Desoldering 80W 12V
T0051317999N
T0051317999N

T0051317999N

DigiKey Part Number
T0051317999N-ND
Manufacturer
Manufacturer Product Number
T0051317999N
Description
DESOLDERING TWEEZERS 80W 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers, Desoldering 80W 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Workstand
Not Included
Manufacturer
Apex Tool Group
Power (Watts)
80W
Series
Features
Motion Sensing
Packaging
Bulk
Voltage - Input
12V
Part Status
Active
For Use With/Related Products
WX Series
Type
Tweezers, Desoldering
Base Product Number
Tip Temperature
200°F ~ 850°F (100°C ~ 450°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,458.04000¥3,458.04
Manufacturers Standard Package