Soldering Tip Pencil For WMRT, WMXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054466599N

DigiKey Part Number
T0054466599N-ND
Manufacturer
Manufacturer Product Number
T0054466599N
Description
RTW8MS CART TIP MS BLADE 1.3X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Pencil For WMRT, WMXT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Pencil
Manufacturer
Apex Tool Group
Width
0.051" (1.30mm)
Packaging
Bulk
Length
0.787" (20.00mm)
Part Status
Active
For Use With/Related Products
WMRT, WMXT
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥911.37000¥911.37
Manufacturers Standard Package