Soldering Tip Gull Wing For WMRP, WMRP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054462499N

DigiKey Part Number
T0054462499N-ND
Manufacturer
Manufacturer Product Number
T0054462499N
Description
RT 10GWMS SOLDERING TIP 1.2 X 2.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Gull Wing For WMRP, WMRP-MS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Gull Wing
Manufacturer
Apex Tool Group
Height
0.079" (2.00mm)
Packaging
Bulk
Diameter
0.047" (1.19mm)
Part Status
Active
For Use With/Related Products
WMRP, WMRP-MS
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.70000¥353.70
Manufacturers Standard Package