
ETAB | |
|---|---|
DigiKey Part Number | ETAB-ND |
Manufacturer | |
Manufacturer Product Number | ETAB |
Description | TIP SCREWDRIVER 1/16" BULK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For EC1201, PES50, PES51 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.031" (0.80mm) | |
Width | 0.062" (1.57mm) | |
Length | 0.625" (15.88mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | EC1201, PES50, PES51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.18000 | ¥52.18 |











