
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Capacitive | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 5 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 29.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥370.40600 | ¥7,408.12 |



