SM500K12TF | ||
---|---|---|
DigiKey Part Number | 2994-SM500K12TF-ND | |
Manufacturer | ||
Manufacturer Product Number | SM500K12TF | |
Description | SOLAR CELL G3 THIN 8.29V 132.3MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 132.3 mW 8.29 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 132.3 mW | |
Current @ Pmpp | 19.8 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 21 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.945" L x 1.260" W x 0.059" H (24.00mm x 32.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.58000 | ¥56.58 |
25 | ¥44.90240 | ¥1,122.56 |
50 | ¥42.72500 | ¥2,136.25 |
100 | ¥40.82030 | ¥4,082.03 |
250 | ¥38.09900 | ¥9,524.75 |