SM500K12L | ||
---|---|---|
DigiKey Part Number | SM500K12L-ND | |
Manufacturer | ||
Manufacturer Product Number | SM500K12L | |
Description | MONOCRY SOLAR CELL 132.3MW 8.29V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 132.3 mW 8.29 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 132.3 mW | |
Current @ Pmpp | 19.8 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 21 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.945" L x 1.260" W x 0.071" H (24.00mm x 32.00mm x 1.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM500K12L Datasheet Prelim~ |
Featured Product | IXOLAR™ High-Efficiency 25% SolarMD Modules |
HTML Datasheet | SM500K12L Datasheet Prelim~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.42.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
25 | ¥40.82080 | ¥1,020.52 |
50 | ¥38.84100 | ¥1,942.05 |
100 | ¥37.10870 | ¥3,710.87 |
250 | ¥34.63500 | ¥8,658.75 |
500 | ¥32.90338 | ¥16,451.69 |
Attribute | Description |
---|---|
Standard Package | 25 |