SR4C033-R | ||
---|---|---|
DigiKey Part Number | 627-1095-2-ND - Tape & Reel (TR) 627-1095-1-ND - Cut Tape (CT) 627-1095-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR4C033-R | |
Description | RF ANT CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Chip RF Antenna 791MHz ~ 960MHz 0.8dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SR4C033-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | 791MHz ~ 960MHz | |
Antenna Type | Chip | |
VSWR | 2.6 | |
Return Loss | -9dB | |
Gain | 0.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.15700 | ¥211.57 |
25 | ¥19.96200 | ¥499.05 |
100 | ¥17.00630 | ¥1,700.63 |
250 | ¥15.96844 | ¥3,992.11 |
500 | ¥13.97242 | ¥6,986.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.57707 | ¥11,577.07 |
2,000 | ¥10.77869 | ¥21,557.38 |
5,000 | ¥10.37948 | ¥51,897.40 |