ISL9120IRTAZ | ||
---|---|---|
DigiKey Part Number | ISL9120IRTAZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL9120IRTAZ | |
Description | IC REG BUCK-BST ADJ 800MA 12TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 12-WFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥16.58280 | ¥414.57 |
80 | ¥14.12825 | ¥1,130.26 |
230 | ¥13.26630 | ¥3,051.25 |
490 | ¥11.60802 | ¥5,687.93 |
980 | ¥9.61809 | ¥9,425.73 |
2,450 | ¥8.95476 | ¥21,939.16 |
4,900 | ¥8.62310 | ¥42,253.19 |