W3070 | ||
---|---|---|
DigiKey Part Number | 553-1695-2-ND - Tape & Reel (TR) 553-1695-1-ND - Cut Tape (CT) 553-1695-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3070 | |
Description | RF ANT 900MHZ/1.8GHZ CHIP SLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 900MHz, 1.8GHz GSM Chip RF Antenna 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz 1.5dBi, 1dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -3.8dB, -4dB | |
Gain | 1.5dBi, 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GSM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25900 | ¥212.59 |
25 | ¥20.05720 | ¥501.43 |
100 | ¥17.08880 | ¥1,708.88 |
250 | ¥16.04560 | ¥4,011.40 |
500 | ¥14.03990 | ¥7,019.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.63317 | ¥11,633.17 |
2,000 | ¥10.83084 | ¥21,661.68 |
5,000 | ¥10.42970 | ¥52,148.50 |