TCK323G,LF | |
---|---|
DigiKey Part Number | TCK323GLFTR-ND - Tape & Reel (TR) TCK323GLFCT-ND - Cut Tape (CT) TCK323GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK323G,LF |
Description | IC PWR SWITCH N-CHAN 2:1 16WCSP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9) |
Datasheet | Datasheet |
EDA/CAD Models | TCK323G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 98mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WCSPC (1.9x1.9) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.21640 | ¥255.41 |
100 | ¥8.39130 | ¥839.13 |
250 | ¥7.84404 | ¥1,961.01 |
500 | ¥6.93210 | ¥3,466.05 |
1,000 | ¥5.47270 | ¥5,472.70 |
2,500 | ¥5.10786 | ¥12,769.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.85246 | ¥24,262.30 |
10,000 | ¥4.67004 | ¥46,700.40 |