
992G1-BK | |
|---|---|
DigiKey Part Number | 2243-992G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 992G1-BK |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.02000 | ¥27.02 |
| 10 | ¥22.91700 | ¥229.17 |
| 25 | ¥21.48200 | ¥537.05 |
| 50 | ¥20.45600 | ¥1,022.80 |
| 100 | ¥19.47840 | ¥1,947.84 |
| 250 | ¥18.25812 | ¥4,564.53 |
| 500 | ¥17.38674 | ¥8,693.37 |
| 1,000 | ¥16.55717 | ¥16,557.17 |
| 2,500 | ¥15.52133 | ¥38,803.33 |













