3-6055P2-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-6055P2-BK

DigiKey Part Number
2243-3-6055P2-BK-ND
Manufacturer
Manufacturer Product Number
3-6055P2-BK
Description
SB50 ENVIRONMENTAL BOOT W/ COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Boot For SB® 50 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
SB® 50 Series
Specifications
-
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.79000¥58.79
10¥49.98800¥499.88
25¥46.85120¥1,171.28
50¥44.61360¥2,230.68
200¥40.45635¥8,091.27
400¥38.52613¥15,410.45
600¥37.44037¥22,464.22
1,000¥36.11618¥36,116.18
2,600¥33.76450¥87,787.70
Manufacturers Standard Package