138x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1383-BK

DigiKey Part Number
2243-1383-BK-ND
Manufacturer
Manufacturer Product Number
1383-BK
Description
TERM BLADE NON-GEND 2AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 2 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
2 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,481
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.41000¥41.41
10¥35.18500¥351.85
25¥32.98040¥824.51
50¥31.40320¥1,570.16
100¥29.90390¥2,990.39
250¥28.03176¥7,007.94
500¥26.69408¥13,347.04
1,000¥25.42090¥25,420.90
2,500¥23.83091¥59,577.28
Manufacturers Standard Package