1348-BK | ||
---|---|---|
DigiKey Part Number | 2243-1348-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1348-BK | |
Description | PP180/SB175#6TW CONTACTB00374P10 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Resource Type | Link |
---|---|
Datasheets | SPAK-High-Power Datasheet |
Environmental Information | |
HTML Datasheet | SPAK-High-Power Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.31000 | ¥47.31 |
10 | ¥42.92300 | ¥429.23 |
500 | ¥32.14584 | ¥16,072.92 |
1,000 | ¥27.41842 | ¥27,418.42 |
Attribute | Description |
---|---|
Other Names | 2243-1348-BK |
Standard Package | 500 |