110G10 | ||
---|---|---|
DigiKey Part Number | 2243-110G10-ND | |
Manufacturer | ||
Manufacturer Product Number | 110G10 | |
Description | POWERPOLE PAK 2-4P HARDWARE PAK- | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Conduit Clamp For Powerpole® Pak Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Clamp | |
For Use With/Related Products | Powerpole® Pak Connectors | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥19.43100 | ¥194.31 |
25 | ¥18.60160 | ¥465.04 |
50 | ¥18.18860 | ¥909.43 |
100 | ¥17.36160 | ¥1,736.16 |
300 | ¥15.70833 | ¥4,712.50 |
500 | ¥14.46814 | ¥7,234.07 |
1,000 | ¥12.40125 | ¥12,401.25 |
2,500 | ¥11.57452 | ¥28,936.30 |