AS1M025120P | |
---|---|
DigiKey Part Number | 4530-AS1M025120P-ND |
Manufacturer | |
Manufacturer Product Number | AS1M025120P |
Description | N-CHANNEL SILICON CARBIDE POWER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 90A (Tc) 463W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 463W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.22000 | ¥312.22 |
10 | ¥277.45300 | ¥2,774.53 |
100 | ¥242.67240 | ¥24,267.24 |