Similar
Similar
Similar
Similar

C3M0021120D | |
|---|---|
DigiKey Part Number | 1697-C3M0021120D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0021120D |
Description | SICFET N-CH 1200V 100A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 100A (Tc) 469W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0021120D Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 17.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4818 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 469W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 28.8mOhm @ 50A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H28SM3 | Diodes Incorporated | 30 | 31-DMWSH120H28SM3-ND | ¥249.01000 | Similar |
| IMZA120R012M2HXKSA1 | Infineon Technologies | 82 | 448-IMZA120R012M2HXKSA1-ND | ¥257.28000 | Similar |
| MSC025SMA120B | Microchip Technology | 114 | 691-MSC025SMA120B-ND | ¥331.87000 | Similar |
| NTHL022N120M3S | onsemi | 414 | 5556-NTHL022N120M3S-ND | ¥170.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.34000 | ¥172.34 |
| 30 | ¥107.25800 | ¥3,217.74 |
| 120 | ¥93.02233 | ¥11,162.68 |
| 510 | ¥88.29753 | ¥45,031.74 |







