SIHG24N80AEF-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIHG24N80AEF-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHG24N80AEF-GE3 | |
Description | EF SERIES POWER MOSFET WITH FAST | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 800 V 20A (Tc) 208W (Tc) Through Hole TO-247AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1889 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥32.30400 | ¥323.04 |
100 | ¥26.13280 | ¥2,613.28 |
500 | ¥23.22934 | ¥11,614.67 |
1,000 | ¥19.89010 | ¥19,890.10 |
2,000 | ¥18.72864 | ¥37,457.28 |