
SPW17N80C3FKSA1 | |
|---|---|
DigiKey Part Number | SPW17N80C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW17N80C3FKSA1 |
Description | MOSFET N-CH 800V 17A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 227W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW17N80C3FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT23F60B | Microchip Technology | 0 | APT23F60B-ND | ¥45.08300 | Similar |
| IXFH20N85X | IXYS | 121 | IXFH20N85X-ND | ¥107.67000 | Similar |
| IXFH26N60P | IXYS | 0 | 238-IXFH26N60P-ND | ¥99.90000 | Similar |
| IXFH28N60P3 | IXYS | 0 | IXFH28N60P3-ND | ¥84.35000 | Similar |
| IXFH30N60P | IXYS | 294 | IXFH30N60P-ND | ¥112.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 30 | ¥33.10367 | ¥993.11 |
| 120 | ¥27.48308 | ¥3,297.97 |
| 510 | ¥23.36333 | ¥11,915.30 |
| 1,020 | ¥21.86019 | ¥22,297.39 |
| 2,010 | ¥20.62191 | ¥41,450.04 |









