SIHG24N80AE-GE3 | |
---|---|
DigiKey Part Number | 742-SIHG24N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG24N80AE-GE3 |
Description | MOSFET N-CH 800V 21A TO247AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 21A (Tc) 208W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 184mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1836 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
25 | ¥25.54600 | ¥638.65 |
100 | ¥21.89570 | ¥2,189.57 |
500 | ¥19.46298 | ¥9,731.49 |
1,000 | ¥16.66514 | ¥16,665.14 |
2,000 | ¥15.69199 | ¥31,383.98 |
5,000 | ¥15.05486 | ¥75,274.30 |