



NVHL020N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NVHL020N120SC1-ND |
Manufacturer | |
Manufacturer Product Number | NVHL020N120SC1 |
Description | SICFET N-CH 1200V 103A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 103A (Tc) 535W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NVHL020N120SC1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 203 nC @ 20 V |
Mfr | Vgs (Max) +25V, -15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2890 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 535W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 20V | Supplier Device Package TO-247-3 |
Rds On (Max) @ Id, Vgs 28mOhm @ 60A, 20V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 20mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥433.02000 | ¥433.02 |
| 30 | ¥294.28500 | ¥8,828.55 |
| 120 | ¥287.18525 | ¥34,462.23 |



