C10A50Z4 | ||
---|---|---|
DigiKey Part Number | 4244-C10A50Z4TR-ND - Tape & Reel (TR) 4244-C10A50Z4CT-ND - Cut Tape (CT) 4244-C10A50Z4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C10A50Z4 | |
Description | FREQUENCY TERMINATION | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Termination Cellular, DCS, GSM, PCS, UMTS 0Hz ~ 3GHz | |
Datasheet | Datasheet | |
EDA/CAD Models | C10A50Z4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 3GHz | |
RF Type | Cellular, DCS, GSM, PCS, UMTS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥25.04000 | ¥250.40 |
25 | ¥22.53920 | ¥563.48 |
100 | ¥20.53600 | ¥2,053.60 |
250 | ¥18.53248 | ¥4,633.12 |
500 | ¥16.62926 | ¥8,314.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.02463 | ¥14,024.63 |
2,000 | ¥13.32339 | ¥26,646.78 |
5,000 | ¥12.77244 | ¥63,862.20 |