BLP15M9S70GZ | ||
---|---|---|
DigiKey Part Number | 1603-BLP15M9S70GZTR-ND - Tape & Reel (TR) 1603-BLP15M9S70GZCT-ND - Cut Tape (CT) 1603-BLP15M9S70GZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLP15M9S70GZ | |
Description | RF MOSFET LDMOS 32V SOT1483-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 200 mA 1.3GHz 23.5dB 70W SOT1483-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BLP15M9S70GZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.3GHz | |
Gain | 23.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 70W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.96000 | ¥200.96 |
10 | ¥185.36700 | ¥1,853.67 |
25 | ¥177.03960 | ¥4,425.99 |
100 | ¥158.29350 | ¥15,829.35 |
250 | ¥151.00372 | ¥37,750.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥143.71382 | ¥71,856.91 |