
X2AS | |
|---|---|
DigiKey Part Number | 1173-1143-2-ND - Tape & Reel (TR) 1173-1143-1-ND - Cut Tape (CT) 1173-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2AS |
Description | RF CROSSOVER 0HZ-6GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Crossover 0Hz ~ 6GHz |
Datasheet | Datasheet |
Category | Function Crossover |
Manufacturer TTM Technologies, Inc. | Frequency 0Hz ~ 6GHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.26000 | ¥18.26 |
| 10 | ¥15.74800 | ¥157.48 |
| 25 | ¥14.86880 | ¥371.72 |
| 100 | ¥13.65670 | ¥1,365.67 |
| 250 | ¥12.92864 | ¥3,232.16 |
| 500 | ¥12.41456 | ¥6,207.28 |
| 1,000 | ¥11.92976 | ¥11,929.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.47281 | ¥22,945.62 |
| 4,000 | ¥11.04222 | ¥44,168.88 |
| 6,000 | ¥10.80203 | ¥64,812.18 |




